+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7532-21

Wire; Silivolt®-E SN; 1x0.5mm2; stranded; Cu; silicone; black; 300V


Manufacturer: STÄUBLI

Manufacturer part number:
61.7532-21
TME Symbol:
61.7532-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E SN
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
0.5mm2
Rated voltage
0.3kV
Cable external diameter
2.3mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...150°C
Gross weight11.14 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7532-21
137 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.21 USDGross price for quantities from 1 m - 3.85 USD
Net price for quantities from 10 m - 2.96 USDGross price for quantities from 10 m - 3.55 USD
Net price for quantities from 25 m - 2.45 USDGross price for quantities from 25 m - 2.93 USD
Net price for quantities from 50 m - 2.17 USDGross price for quantities from 50 m - 2.60 USD
Net price for quantities from 100 m - 1.92 USDGross price for quantities from 100 m - 2.30 USD