+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7551-21

Wire; Silivolt®-E; 1x0.25mm2; stranded; Cu; silicone; black; 300V


Manufacturer: STÄUBLI

Manufacturer part number:
61.7551-21
TME Symbol:
61.7551-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
1.7mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...90°C
Gross weight5.898 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7551-21
482 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.43 GBPGross price for quantities from 1 m - 1.71 GBP
Net price for quantities from 10 m - 1.33 GBPGross price for quantities from 10 m - 1.59 GBP
Net price for quantities from 25 m - 1.08 GBPGross price for quantities from 25 m - 1.31 GBP
Net price for quantities from 50 m - 0.98 GBPGross price for quantities from 50 m - 1.18 GBP
Net price for quantities from 100 m - 0.86 GBPGross price for quantities from 100 m - 1.03 GBP