+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631H

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/250VAC; 15A/12VDC; 600H


Manufacturer: APEM

Manufacturer part number:
631H
TME Symbol:
631H

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight22.2 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
631H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 6.69 EUR
Net price for quantities from 5 pcs - 5.27 EURGross price for quantities from 5 pcs - 6.32 EUR
Net price for quantities from 10 pcs - 5.08 EURGross price for quantities from 10 pcs - 6.10 EUR
Net price for quantities from 25 pcs - 4.86 EURGross price for quantities from 25 pcs - 5.84 EUR
Net price for quantities from 50 pcs - 4.69 EURGross price for quantities from 50 pcs - 5.63 EUR
Net price for quantities from 100 pcs - 4.54 EURGross price for quantities from 100 pcs - 5.44 EUR
Net price for quantities from 125 pcs - 4.48 EURGross price for quantities from 125 pcs - 5.37 EUR
Net price for quantities from 175 pcs - 4.38 EURGross price for quantities from 175 pcs - 5.26 EUR
Net price for quantities from 250 pcs - 4.28 EURGross price for quantities from 250 pcs - 5.14 EUR
Net price for quantities from 500 pcs - 4.13 EURGross price for quantities from 500 pcs - 4.96 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsTray = 25 pcsCardboard = 175 pcs