+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

635H/2

Switch: toggle; Pos: 2; SPDT; ON-(ON); 10A/250VAC; 5A/24VDC; 600H


Manufacturer: APEM

Manufacturer part number:
635H/2
TME Symbol:
635H/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
connectors, for soldering
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight22.08 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
635H/2
415 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.94 EURGross price for quantities from 1 pcs - 8.32 EUR
Net price for quantities from 10 pcs - 6.63 EURGross price for quantities from 10 pcs - 7.95 EUR
Net price for quantities from 25 pcs - 6.30 EURGross price for quantities from 25 pcs - 7.56 EUR
Net price for quantities from 50 pcs - 5.99 EURGross price for quantities from 50 pcs - 7.19 EUR
Net price for quantities from 100 pcs - 5.67 EURGross price for quantities from 100 pcs - 6.81 EUR
Net price for quantities from 250 pcs - 5.36 EURGross price for quantities from 250 pcs - 6.44 EUR
Net price for quantities from 500 pcs - 5.04 EURGross price for quantities from 500 pcs - 6.05 EUR
Packaging method by the manufacturer:
Tray = 25 pcs