+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

638H/2

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 10A/250VAC; 5A/24VDC


Manufacturer: APEM

Manufacturer part number:
638H/2
TME Symbol:
638H/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
connectors, for soldering
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight20.25 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
638H/2
157 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 25 pcs - 7.07 USDGross price for quantities from 25 pcs - 8.49 USD
Net price for quantities from 50 pcs - 6.76 USDGross price for quantities from 50 pcs - 8.11 USD
Net price for quantities from 100 pcs - 6.46 USDGross price for quantities from 100 pcs - 7.75 USD
Net price for quantities from 125 pcs - 6.37 USDGross price for quantities from 125 pcs - 7.64 USD
Net price for quantities from 250 pcs - 6.08 USDGross price for quantities from 250 pcs - 7.30 USD
Net price for quantities from 375 pcs - 5.93 USDGross price for quantities from 375 pcs - 7.11 USD
Net price for quantities from 500 pcs - 5.83 USDGross price for quantities from 500 pcs - 6.99 USD
Packaging method by the manufacturer:Tray = 25 pcs