+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

641H

Switch: toggle; Pos: 2; DPST; ON-OFF; 15A/250VAC; 15A/12VDC; 600H


Manufacturer: APEM

Manufacturer part number:
641H
TME Symbol:
641H

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.7x21.5x21.4mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight38.17 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
641H
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 100.
Multiple of: 25.
Net price for quantities from 100 pcs - 7.75 EURGross price for quantities from 100 pcs - 9.30 EUR
Net price for quantities from 125 pcs - 7.59 EURGross price for quantities from 125 pcs - 9.10 EUR
Net price for quantities from 150 pcs - 7.44 EURGross price for quantities from 150 pcs - 8.93 EUR
Net price for quantities from 250 pcs - 7.06 EURGross price for quantities from 250 pcs - 8.48 EUR
Packaging method by the manufacturer:Tray = 25 pcs