+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

644H

Switch: toggle; Pos: 3; DP3T; ON-ON-ON; 10A/250VAC; 5A/24VDC; 600H


Manufacturer: APEM

Manufacturer part number:
644H
TME Symbol:
644H

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-ON-ON
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.7x21.5x21.4mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight41 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
644H
146 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.64 GBPGross price for quantities from 1 pcs - 12.77 GBP
Net price for quantities from 10 pcs - 9.97 GBPGross price for quantities from 10 pcs - 11.96 GBP
Net price for quantities from 25 pcs - 9.30 GBPGross price for quantities from 25 pcs - 11.16 GBP
Net price for quantities from 50 pcs - 8.97 GBPGross price for quantities from 50 pcs - 10.76 GBP
Net price for quantities from 100 pcs - 8.63 GBPGross price for quantities from 100 pcs - 10.36 GBP
Packaging method by the manufacturer:Tray = 25 pcs