+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6535K-P1S2

Transformer: toroidal; 110VA; 230VAC; 24V; 24V; Leads: for PCB; 87%


Manufacturer: TALEMA

Manufacturer part number:
6535K-P1S2
TME Symbol:
6535K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
110VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Leads
for PCB
Body dimensions
112.2x93.3x50.5mm
Efficiency
87%
Electrical insulation strength
4kV/60s
Gross weight1.3794 kg
See other products in this category: Toroidal Transformers TALEMA,
*
6535K-P1S2
16 in TME stock
Net price for quantities from 1 pcs - 53.14 USDGross price for quantities from 1 pcs - 63.77 USD
Net price for quantities from 5 pcs - 49.60 USDGross price for quantities from 5 pcs - 59.52 USD
Net price for quantities from 10 pcs - 46.05 USDGross price for quantities from 10 pcs - 55.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.