+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6545K-P1S2

Transformer: toroidal; 160VA; 230VAC; 24V; 24V; Leads: for PCB; 90%


Manufacturer: TALEMA

Manufacturer part number:
6545K-P1S2
TME Symbol:
6545K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Leads
for PCB
Body dimensions
120.3x103.3x55.5mm
Efficiency
90%
Electrical insulation strength
4kV/60s
Gross weight1.8376 kg
See other products in this category: Toroidal Transformers TALEMA,
*
6545K-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 49.01 GBPGross price for quantities from 1 pcs - 58.81 GBP
Net price for quantities from 5 pcs - 45.75 GBPGross price for quantities from 5 pcs - 54.89 GBP
Net price for quantities from 10 pcs - 42.48 GBPGross price for quantities from 10 pcs - 50.97 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.