+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70085K

Transformer: toroidal; 50VA; 115VAC,230VAC; 22V; 22V; 86%


Manufacturer: TALEMA

Manufacturer part number:
70085K
TME Symbol:
70085K

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
22V
Secondary voltage 2
22V
Leads
for PCB
Body dimensions
82.4x82.4x37.5mm
Efficiency
86%
Electrical insulation strength
4kV/60s
Gross weight783.1 g
See other products in this category: Toroidal Transformers TALEMA,
*
70085K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.00 EURGross price for quantities from 1 pcs - 50.41 EUR
Net price for quantities from 6 pcs - 39.21 EURGross price for quantities from 6 pcs - 47.04 EUR
Net price for quantities from 12 pcs - 36.41 EURGross price for quantities from 12 pcs - 43.69 EUR
Packaging method by the manufacturer:Tray = 6 pcs