+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70100E.00500

Wire; 1x2x18AWG; stranded; Cu; shielded,Al-PET foil; orange; 500m


Manufacturer: BELDEN

Manufacturer part number:
70100E.00500
TME Symbol:
70100E.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
orange
Operating temperature
-5...70°C
Cable features
twisted pair conductors
Package contents
500m
CPR standard
Eca
Cable external diameter
7.5mm
Rated voltage
0.3kV
Package contents - ft
1640ft
Ground
tinned copper strand 20AWG
Cable application
  • data transmission
  • indoor
  • PROFIBUS
Gross weight71.55 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
70100E.00500
737 in TME stock
Net price for quantities from 1 m - 3.26 USDGross price for quantities from 1 m - 3.92 USD
Net price for quantities from 100 m - 2.58 USDGross price for quantities from 100 m - 3.09 USD
Net price for quantities from 300 m - 2.31 USDGross price for quantities from 300 m - 2.77 USD
Net price for quantities from 500 m - 2.04 USDGross price for quantities from 500 m - 2.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m