+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7101MD9ABE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 7000


Manufacturer: C&K

Manufacturer part number:
7101MD9ABE
TME Symbol:
7101MD9ABE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
5.1mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
THT
Gross weight3.85 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7101MD9ABE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 9.60 USD