+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7101SYCQE

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 7000; IP40

Manufacturer: C&K

Manufacturer part number:
7101SYCQE
TME Symbol:
7101SYCQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.7mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
THT
Gross weight4.8 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7101SYCQE
195 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 100 pcs - 7.60 USDGross price for quantities from 100 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 50 pcsBag = 100 pcs