+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7201K2ZQE

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; 7000; IP40

Manufacturer: C&K

Manufacturer part number:
7201K2ZQE
TME Symbol:
7201K2ZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
16.1mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
on panel
Gross weight6.6 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7201K2ZQE
118 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 21.86 USD
Net price for quantities from 5 pcs - 16.77 USDGross price for quantities from 5 pcs - 20.12 USD
Net price for quantities from 10 pcs - 16.10 USDGross price for quantities from 10 pcs - 19.32 USD
Net price for quantities from 25 pcs - 15.45 USDGross price for quantities from 25 pcs - 18.53 USD
Net price for quantities from 40 pcs - 15.00 USDGross price for quantities from 40 pcs - 18.00 USD
Net price for quantities from 50 pcs - 14.88 USDGross price for quantities from 50 pcs - 17.86 USD
Net price for quantities from 100 pcs - 14.66 USDGross price for quantities from 100 pcs - 17.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs