+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-236

Connector: pluggable terminal block; socket; male; 10A; PIN: 6

Manufacturer: WAGO

Manufacturer part number:
734-236
TME Symbol:
734-236

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.16kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x6
Contacts pitch
3.81mm
Number of ways
6
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight1.982 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-236
1 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 2.04 EUR
Net price for quantities from 500 pcs - 1.55 EURGross price for quantities from 500 pcs - 1.86 EUR
Net price for quantities from 1000 pcs - 1.47 EURGross price for quantities from 1000 pcs - 1.76 EUR
Net price for quantities from 5000 pcs - 1.43 EURGross price for quantities from 5000 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.