+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-238

Connector: pluggable terminal block; socket; male; 10A; PIN: 8

Manufacturer: WAGO

Manufacturer part number:
734-238
TME Symbol:
734-238

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.16kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x8
Contacts pitch
3.81mm
Number of ways
8
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight2.02 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-238
0 in TME stock
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.