+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-302

Connector: pluggable terminal block; plug; male; 10A; Urated: 160V


Manufacturer: WAGO

Manufacturer part number:
734-302
TME Symbol:
734-302

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Current rating
10A
Rated voltage
0.16kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper
Contact plating
tinned
Colour
light grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...14AWG
Connector pinout layout
1x2
Wire cross-section
0.08...1.5mm2
Contacts pitch
3.5mm
Number of ways
2
Locking system
friction lock
Conform to the norm
UL
Number of terminals
2
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight2.947 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-302
0 in TME stock
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 3.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.