+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74032

Transformer: impulse; 85VAC,265VAC; 15÷30V; 1.4A; PCB; 35W


Manufacturer: MYRRA

Manufacturer part number:
74032
TME Symbol:
74032

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
15...30V
Secondary winding current 1
1.4A
Mounting
PCB
Body dimensions
26.5x22.5x26.5mm
Maximum power
35W
Gross weight23 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74032
0 in TME stock
Net price for quantities from 60 pcs - 4.00 EURGross price for quantities from 60 pcs - 4.80 EUR
Net price for quantities from 120 pcs - 3.77 EURGross price for quantities from 120 pcs - 4.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.