Myrra PCB transformers

Manufacturer
MountingPCB
Type of transformerimpulse
Symbol Uprim Body dimensions Maximum power Usec. 1 Isec. wind. 1 Usec. 2 Isec. wind. 2 Usec. 3 Isec. wind. 3 Usec. 4 Isec. wind. 4 Usec. 5 Isec. wind. 5
[V AC] [mm] [W] [V] [A] [V] [A] [V] [A] [V] [A] [V] [mA]
74020 85/265 21x17x31 18 3.3...7 3 8...16.5 1.4 - - - - - -
74021 85/265 21x17x31 18 3.3...7 3 8...16.5 1.4 - - - - - -
74023 85/265 21x17x31 16 3.3 7 5 7 12 800m 18 800m 30 200
74032 85/265 26.5x22.5x26.5 35 15...30 1.4 - - - - - - - -
74040 85/265 37x37x27 60 3.3...7 4 8...16.5 2.5 3.3...7 4 8...16.5 2.5 - -
74043 85/265 39x27x36.5 60 3.3 7 5 7 12 2 18 2 30 500
74050 85/265 40x43x34 90 3.3...6.5 5 8.5...17 3 3.3...6.5 5 8.5...17 3 - -
74060 85/265 46x49x38 140 3.3...6.5 5 8.5...17 5 3.3...6.5 5 8.5...17 5 - -
74070 85/265 51x52x40.5 180 3.3...6.5 6 8.5...17 5 3.3...6.5 6 8.5...17 5 - -
74087 85/265 21x21x22 24 9...15 1.5 9...15 1.5 - - - - - -
74089 85/265 21x21x22 20 3...7.5 2 3...7.5 2 - - - - - -
74080 185/265 23x23x18 24 9...15 1.5 9...15 1.5 - - - - - -
74081 185/265 23x23x18 20 3.3 3 5 - 12 1.3 - - - -
74082 185/265 23x23x18 20 3...7.5 2 3...7.5 2 - - - - - -
74200 85/265 19.5x19x16 5 3.3...7 1.2 8...17 400m - - - - - -
74201 85/265 19.5x19x16 6 3...6 1.2 - - - - - - - -
74202 85/265 19.5x19x16 6 9...18 500m - - - - - - - -
74203 85/265 19.5x19x16 6 2...4 1.8 3...6 1.2 - - - - - -
74210 85/265 19.5x19x16 12 3.3...7 2 8...17 1 - - - - - -
74214 85/265 19.5x19x16 12 15...30 400m 15...30 400m - - - - - -
74215 85/265 19.5x19x16 12 5 1.5 15 600m 24 400m - - - -
74290 85/265 19.5x19x16 1.5 3.3...6 400m - - - - - - - -
74291 85/265 19.5x19x16 1.5 7.5...15 250m - - - - - - - -
74292 85/265 19.5x19x16 3.1 3.3...6 900m - - - - - - - -
74293 85/265 19.5x19x16 3.1 7.5...15 400m - - - - - - - -
74294 85/265 19.5x19x16 900m 3.3...6 1.5 - - - - - - - -
74295 85/265 19.5x19x16 900m 7.5...15 900m - - - - - - - -