+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74214

Transformer: impulse; 85VAC,265VAC; 15÷30V; 15÷30V; 400mA; 400mA


Manufacturer: MYRRA

Manufacturer part number:
74214
TME Symbol:
74214

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
15...30V
Secondary voltage 2
15...30V
Secondary winding current 1
0.4A
Secondary winding current 2
0.4A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
12W
Gross weight6.5 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74214
0 in TME stock
Net price for quantities from 45 pcs - 1.98 EURGross price for quantities from 45 pcs - 1.98 EUR
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.