+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74050

Transformer: impulse; 85VAC,265VAC; 3.3÷6.5V; 8.5÷17V; 5A; 3A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74050
TME Symbol:
74050

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...6.5V
Secondary voltage 2
8.5...17V
Secondary winding current 1
5A
Secondary winding current 2
3A
Mounting
PCB
Body dimensions
40x43x34mm
Maximum power
90W
Secondary winding current 3
5A
Secondary voltage 3
3.3...6.5V
Secondary voltage 4
8.5...17V
Secondary winding current 4
3A
Gross weight57.49 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74050
97 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 20 pcs - 9.76 USDGross price for quantities from 20 pcs - 9.76 USD
Net price for quantities from 40 pcs - 9.25 USDGross price for quantities from 40 pcs - 9.25 USD
Net price for quantities from 60 pcs - 8.54 USDGross price for quantities from 60 pcs - 8.54 USD
Net price for quantities from 100 pcs - 7.19 USDGross price for quantities from 100 pcs - 7.19 USD
Net price for quantities from 120 pcs - 6.73 USDGross price for quantities from 120 pcs - 6.73 USD
Net price for quantities from 200 pcs - 6.53 USDGross price for quantities from 200 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 60 pcsCardboard = 120 pcs