+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74082

Transformer: impulse; 185VAC,265VAC; 3÷7.5V; 3÷7.5V; 2A; 2A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74082
TME Symbol:
74082

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
185V AC/265V AC
Secondary voltage 1
3...7.5V
Secondary voltage 2
3...7.5V
Secondary winding current 1
2A
Secondary winding current 2
2A
Mounting
PCB
Body dimensions
23x23x18mm
Maximum power
20W
Gross weight10 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74082
0 in TME stock
Net price for quantities from 60 pcs - 3.07 USDGross price for quantities from 60 pcs - 3.07 USD
Net price for quantities from 120 pcs - 2.90 USDGross price for quantities from 120 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.