+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74294

Transformer: impulse; 85VAC,265VAC; 3.3÷6V; 1.5A; PCB; 900mW

Manufacturer: MYRRA

Manufacturer part number:
74294
TME Symbol:
74294

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...6V
Secondary winding current 1
1.5A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
0.9W
Gross weight5.9 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74294
0 in TME stock
Net price for quantities from 45 pcs - 2.56 EURGross price for quantities from 45 pcs - 2.56 EUR
Net price for quantities from 90 pcs - 2.40 EURGross price for quantities from 90 pcs - 2.40 EUR
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.