+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74021

Transformer: impulse; 85VAC,265VAC; 3.3÷7V; 8÷16.5V; 3A; 1.4A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74021
TME Symbol:
74021

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...7V
Secondary voltage 2
8...16.5V
Secondary winding current 1
3A
Secondary winding current 2
1.4A
Mounting
PCB
Body dimensions
21x17x31mm
Inductance
900µH
Maximum power
18W
Gross weight16.7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 60.
Multiple of: 1.
Net price for quantities from 60 pcs - 4.16 USDGross price for quantities from 60 pcs - 4.16 USD
Net price for quantities from 120 pcs - 3.96 USDGross price for quantities from 120 pcs - 3.96 USD