+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74215

Transformer: impulse; 85VAC,265VAC; 5V; 15V; 1.5A; 600mA; PCB; 12W


Manufacturer: MYRRA

Manufacturer part number:
74215
TME Symbol:
74215

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
5V
Secondary voltage 2
15V
Secondary winding current 1
1.5A
Secondary winding current 2
0.6A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
12W
Secondary winding current 3
0.4A
Secondary voltage 3
24V
Gross weight6.8 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74215
0 in TME stock
Net price for quantities from 45 pcs - 3.12 EURGross price for quantities from 45 pcs - 3.12 EUR
Net price for quantities from 90 pcs - 2.92 EURGross price for quantities from 90 pcs - 2.92 EUR
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.