+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74080

Transformer: impulse; 185VAC,265VAC; 9÷15V; 9÷15V; 1.5A; 1.5A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74080
TME Symbol:
74080

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
185V AC/265V AC
Secondary voltage 1
9...15V
Secondary voltage 2
9...15V
Secondary winding current 1
1.5A
Secondary winding current 2
1.5A
Mounting
PCB
Body dimensions
23x23x18mm
Maximum power
24W
Gross weight11.745 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74080
350 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.35 EURGross price for quantities from 10 pcs - 2.35 EUR
Net price for quantities from 40 pcs - 2.13 EURGross price for quantities from 40 pcs - 2.13 EUR
Net price for quantities from 80 pcs - 2.04 EURGross price for quantities from 80 pcs - 2.04 EUR
Net price for quantities from 120 pcs - 2.04 EURGross price for quantities from 120 pcs - 2.04 EUR
Net price for quantities from 240 pcs - 2.00 EURGross price for quantities from 240 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs