+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74293

Transformer: impulse; 85VAC,265VAC; 7.5÷15V; 400mA; PCB; 3.1W

Manufacturer: MYRRA

Manufacturer part number:
74293
TME Symbol:
74293

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
7.5...15V
Secondary winding current 1
0.4A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
3.1W
Gross weight6.7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74293
0 in TME stock
Net price for quantities from 45 pcs - 2.99 USDGross price for quantities from 45 pcs - 2.99 USD
Net price for quantities from 90 pcs - 2.81 USDGross price for quantities from 90 pcs - 2.81 USD
No. of pieces (Multiplicity: 45)