+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74200

Transformer: impulse; 85VAC,265VAC; 3.3÷7V; 8÷17V; 1.2A; 400mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
74200
TME Symbol:
74200

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...7V
Secondary voltage 2
8...17V
Secondary winding current 1
1.2A
Secondary winding current 2
0.4A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
5W
Gross weight6.5 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74200
0 in TME stock
Net price for quantities from 90 pcs - 2.75 USDGross price for quantities from 90 pcs - 2.75 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.