+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74040

Transformer: impulse; 85VAC,265VAC; 3.3÷7V; 8÷16.5V; 4A; 2.5A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74040
TME Symbol:
74040

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...7V
Secondary voltage 2
8...16.5V
Secondary winding current 1
4A
Secondary winding current 2
2.5A
Mounting
PCB
Body dimensions
37x37x27mm
Maximum power
60W
Secondary winding current 3
4A
Secondary voltage 3
3.3...7V
Secondary voltage 4
8...16.5V
Secondary winding current 4
2.5A
Gross weight41.96 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74040
23 in TME stock
Net price for quantities from 1 pcs - 7.78 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 5 pcs - 7.35 EURGross price for quantities from 5 pcs - 7.35 EUR
Net price for quantities from 10 pcs - 7.08 EURGross price for quantities from 10 pcs - 7.08 EUR
Net price for quantities from 20 pcs - 6.84 EURGross price for quantities from 20 pcs - 6.84 EUR
Net price for quantities from 30 pcs - 6.68 EURGross price for quantities from 30 pcs - 6.68 EUR
Net price for quantities from 60 pcs - 6.44 EURGross price for quantities from 60 pcs - 6.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 240 pcs