+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74089

Transformer: impulse; 85VAC,265VAC; 3÷7.5V; 3÷7.5V; 2A; 2A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74089
TME Symbol:
74089

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3...7.5V
Secondary voltage 2
3...7.5V
Secondary winding current 1
2A
Secondary winding current 2
2A
Mounting
PCB
Body dimensions
21x21x22mm
Maximum power
20W
Gross weight12.01 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74089
140 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 20 pcs - 2.67 USDGross price for quantities from 20 pcs - 3.20 USD
Net price for quantities from 40 pcs - 2.50 USDGross price for quantities from 40 pcs - 3.00 USD
Net price for quantities from 120 pcs - 2.44 USDGross price for quantities from 120 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 40 pcsBag = 120 pcs