+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74201

Transformer: impulse; 85VAC,265VAC; 3÷6V; 1.2A; PCB; 19.5x19x16mm

Manufacturer: MYRRA

Manufacturer part number:
74201
TME Symbol:
74201

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3...6V
Secondary winding current 1
1.2A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
6W
Gross weight6 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74201
0 in TME stock
Net price for quantities from 45 pcs - 2.54 EURGross price for quantities from 45 pcs - 3.04 EUR
Net price for quantities from 90 pcs - 2.38 EURGross price for quantities from 90 pcs - 2.86 EUR
No. of pieces (Multiplicity: 45)