+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74203

Transformer: impulse; 85VAC,265VAC; 2÷4V; 3÷6V; 1.8A; 1.2A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74203
TME Symbol:
74203

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
2...4V
Secondary voltage 2
3...6V
Secondary winding current 1
1.8A
Secondary winding current 2
1.2A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
6W
Gross weight6 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74203
0 in TME stock
Net price for quantities from 45 pcs - 2.19 GBPGross price for quantities from 45 pcs - 2.63 GBP
Net price for quantities from 90 pcs - 2.04 GBPGross price for quantities from 90 pcs - 2.45 GBP
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.