+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74210

Transformer: impulse; 85VAC,265VAC; 3.3÷7V; 8÷17V; 2A; 1A; PCB; 12W


Manufacturer: MYRRA

Manufacturer part number:
74210
TME Symbol:
74210

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...7V
Secondary voltage 2
8...17V
Secondary winding current 1
2A
Secondary winding current 2
1A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
12W
Gross weight7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74210
0 in TME stock
Net price for quantities from 45 pcs - 2.86 EURGross price for quantities from 45 pcs - 3.44 EUR
Net price for quantities from 90 pcs - 2.66 EURGross price for quantities from 90 pcs - 3.19 EUR
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.