+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74291

Transformer: impulse; 85VAC,265VAC; 7.5÷15V; 250mA; PCB; 1.5W


Manufacturer: MYRRA

Manufacturer part number:
74291
TME Symbol:
74291

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
7.5...15V
Secondary winding current 1
0.25A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
1.5W
Gross weight8 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74291
0 in TME stock
Net price for quantities from 45 pcs - 2.58 EURGross price for quantities from 45 pcs - 3.09 EUR
Net price for quantities from 90 pcs - 2.41 EURGross price for quantities from 90 pcs - 2.90 EUR
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.