+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74292

Transformer: impulse; 85VAC,265VAC; 3.3÷6V; 900mA; PCB; 3.1W


Manufacturer: MYRRA

Manufacturer part number:
74292
TME Symbol:
74292

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...6V
Secondary winding current 1
0.9A
Mounting
PCB
Body dimensions
19.5x19x16mm
Maximum power
3.1W
Gross weight8 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74292
0 in TME stock
Net price for quantities from 45 pcs - 2.99 USDGross price for quantities from 45 pcs - 3.59 USD
Net price for quantities from 90 pcs - 2.83 USDGross price for quantities from 90 pcs - 3.39 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.