+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009707

Connector: M23; socket; PIN: 17; male; soldering; straight; IP68


Manufacturer: LAPP

Manufacturer part number:
75009707
TME Symbol:
75009707

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
socket
Number of pins
17
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP68
Wire cross-section
1mm2
Current rating
7A
Rated voltage
50V
Connector variant
  • E-Part
  • shielded
Gross weight50.85 g
Certificates
EAN code4044774421155
See other products in this category: M23 connectors LAPP,
*
75009707
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.02 USDGross price for quantities from 1 pcs - 45.63 USD
Net price for quantities from 5 pcs - 33.53 USDGross price for quantities from 5 pcs - 40.23 USD
Net price for quantities from 10 pcs - 30.05 USDGross price for quantities from 10 pcs - 36.06 USD