+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.01.8.230.8050

Relay: solid state; Ucntrl: 90÷265VAC; 5A; 48÷265VAC; 77.01; IP20


Manufacturer: FINDER

Manufacturer part number:
77.01.8.230.8050
TME Symbol:
77.01.8.230.8050

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
90...265V AC
Max. operating current
5A
Switched voltage
48...265V AC
Manufacturer series
77.01
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
88.8x17.5x60.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Dimensions
Output configuration
Gross weight67.88 g
EAN code8012823350714
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.01.8.230.8050
25 in TME stock
Net price for quantities from 1 pcs - 60.55 EURGross price for quantities from 1 pcs - 72.66 EUR
Net price for quantities from 5 pcs - 55.16 EURGross price for quantities from 5 pcs - 66.19 EUR
Net price for quantities from 50 pcs - 49.14 EURGross price for quantities from 50 pcs - 58.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs