+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

77.01.9.024.9024

Relay: solid state; Ucntrl: 4÷32VDC; 15A; 16÷32VDC; 77.01; IP20


Manufacturer: FINDER

Manufacturer part number:
77.01.9.024.9024
TME Symbol:
77.01.9.024.9024

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
15A
Switched voltage
16...32V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
77.01
Body dimensions
88.8x17.5x60.8mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-20...70°C
Gross weight58.6 g
Certificates
EAN code8012823410999
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
77.01.9.024.9024
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.72 USDGross price for quantities from 1 pcs - 92.06 USD
Net price for quantities from 50 pcs - 70.08 USDGross price for quantities from 50 pcs - 84.11 USD
Packaging method by the manufacturer:Cardboard = 5 pcs