+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.11.9.024.8250

Relay: solid state; Ucntrl: 4÷32VDC; 15A; 19÷305VAC; 77.11; 1-phase


Manufacturer: FINDER

Manufacturer part number:
77.11.9.024.8250
TME Symbol:
77.11.9.024.8250

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
15A
Switched voltage
19...305V AC
Manufacturer series
77.11
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120.3x104.5x22.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Output configuration
Gross weight309.5 g
EAN code8012823377490
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.11.9.024.8250
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.54 EURGross price for quantities from 1 pcs - 69.04 EUR
Net price for quantities from 5 pcs - 53.94 EURGross price for quantities from 5 pcs - 64.73 EUR
Net price for quantities from 10 pcs - 50.35 EURGross price for quantities from 10 pcs - 60.41 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs