+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

77.31.9.024.8071

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 48÷480VAC; 77.31; 1-phase


Manufacturer: FINDER

Manufacturer part number:
77.31.9.024.8071
TME Symbol:
77.31.9.024.8071

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
48...480V AC
Manufacturer series
77.31
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120.3x104.5x22.5mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Operating temperature
-20...80°C
Dimensions
Output configuration
Gross weight80 g
EAN code8012823375120
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.31.9.024.8071
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.24 USDGross price for quantities from 1 pcs - 98.68 USD
Net price for quantities from 5 pcs - 77.09 USDGross price for quantities from 5 pcs - 92.51 USD
Net price for quantities from 10 pcs - 71.96 USDGross price for quantities from 10 pcs - 86.35 USD