+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

77.A1.9.024.8650

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷660VAC; 77; 1-phase


Manufacturer: FINDER

Manufacturer part number:
77.A1.9.024.8650
TME Symbol:
77.A1.9.024.8650

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...660V AC
Manufacturer series
77
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code8012823450483
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.A1.9.024.8650
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.91 USDGross price for quantities from 1 pcs - 43.08 USD
Net price for quantities from 5 pcs - 33.94 USDGross price for quantities from 5 pcs - 40.73 USD
Net price for quantities from 10 pcs - 23.58 USDGross price for quantities from 10 pcs - 28.30 USD