+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.C2.9.024.8671

Relay: solid state; 50A; Uswitch: 24÷660VAC; 2-phase; IP20; 77


Manufacturer: FINDER

Manufacturer part number:
77.C2.9.024.8671
TME Symbol:
77.C2.9.024.8671

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...660V AC
Relay variant
2-phase
Switching method
instantaneous switching
IP rating
IP20
Manufacturer series
77
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code8012823450612
See other products in this category: Three Phase Solid State Relays FINDER,
See other products from this series.:
*
77.C2.9.024.8671
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 81.19 EURGross price for quantities from 1 pcs - 97.42 EUR
Net price for quantities from 5 pcs - 73.55 EURGross price for quantities from 5 pcs - 88.26 EUR
Net price for quantities from 10 pcs - 53.05 EURGross price for quantities from 10 pcs - 63.66 EUR