+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.D3.8.230.8671

Relay: solid state; 60A; Uswitch: 24÷660VAC; 3-phase; IP20; 77


Manufacturer: FINDER

Manufacturer part number:
77.D3.8.230.8671
TME Symbol:
77.D3.8.230.8671

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
60A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
instantaneous switching
IP rating
IP20
Manufacturer series
77
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code8012823450674
See other products in this category: Three Phase Solid State Relays FINDER,
See other products from this series.:
*
77.D3.8.230.8671
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 146.53 GBPGross price for quantities from 1 pcs - 175.83 GBP
Net price for quantities from 10 pcs - 98.65 GBPGross price for quantities from 10 pcs - 118.38 GBP