+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.F1.9.024.8650

Relay: solid state; Ucntrl: 3÷32VDC; 80A; 24÷660VAC; 77; 1-phase


Manufacturer: FINDER

Manufacturer part number:
77.F1.9.024.8650
TME Symbol:
77.F1.9.024.8650

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
80A
Switched voltage
24...660V AC
Manufacturer series
77
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87.5 g
Certificates
EAN code8012823450735
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.F1.9.024.8650
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.45 EURGross price for quantities from 1 pcs - 44.93 EUR
Net price for quantities from 5 pcs - 35.11 EURGross price for quantities from 5 pcs - 42.13 EUR
Net price for quantities from 10 pcs - 32.77 EURGross price for quantities from 10 pcs - 39.32 EUR