+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7H.51.0.230.0050

Heating element: heater; 7H; 50W; 110÷230VAC; IP20; vertical; 100°C


Manufacturer: FINDER

Manufacturer part number:
7H.51.0.230.0050
TME Symbol:
7H.51.0.230.0050

Specification

Manufacturer
FINDER
Type of heating element
heater
Manufacturer series
7H
Heating capacity
50W
IP rating
IP20
Mounting
vertical
Leads
connectors
Body dimensions
41x41x125mm
Max surface temperature of the device
100°C
Current rating
0.2A
Operating temperature
-45...50°C
Supply voltage
  • 110...230V AC
  • 110...230V DC
Gross weight197.6 g
Certificates
See other products in this category: Heating Elements FINDER,
See other products from this series.:
*
7H.51.0.230.0050
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.71 USDGross price for quantities from 1 pcs - 84.85 USD
Net price for quantities from 2 pcs - 67.69 USDGross price for quantities from 2 pcs - 81.23 USD
Net price for quantities from 3 pcs - 65.54 USDGross price for quantities from 3 pcs - 78.64 USD
Net price for quantities from 5 pcs - 62.52 USDGross price for quantities from 5 pcs - 75.02 USD
Net price for quantities from 10 pcs - 58.21 USDGross price for quantities from 10 pcs - 69.85 USD
Net price for quantities from 25 pcs - 55.19 USDGross price for quantities from 25 pcs - 66.22 USD