+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7KT1202

Transformer: current; Iin: 150A; 3.75VA; 105x90x71mm; Class: 1


Manufacturer: SIEMENS

Manufacturer part number:
7KT1202
TME Symbol:
7KT1202

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
150A
Power
3.75VA
Body dimensions
105x90x71mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Gross weight560 g
Certificates
EAN code4001869197326
See other products in this category: Current Transformers SIEMENS,
*
7KT1202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.96 EURGross price for quantities from 1 pcs - 147.56 EUR