+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8024 0001000

Wire; Lead Wire; 28AWG; wire; Cu; 305m; 1000ft; 1x28AWG; bus bar


Manufacturer: BELDEN

Manufacturer part number:
8024 0001000
TME Symbol:
8024.0001000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Kind of cable
Lead Wire
Core diameter
28AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Package contents
305m
Package contents - ft
1000ft
Shield structure
unshielded
Cable structure
1x28AWG
Trade name
bus bar
Type of insulation
non-insulated
Conform to the norm
QQ-W-343G
Gross weight4.87 g
Certificates
EAN code612825194415
See other products in this category: Single Core Cable - Solid BELDEN,
*
8024 0001000
0 in TME stock
Net price for quantities from 1 m - 0.59 USDGross price for quantities from 1 m - 0.70 USD
Net price for quantities from 50 m - 0.47 USDGross price for quantities from 50 m - 0.56 USD
Net price for quantities from 100 m - 0.42 USDGross price for quantities from 100 m - 0.51 USD
Net price for quantities from 305 m - 0.38 USDGross price for quantities from 305 m - 0.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.