+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825457-2

Connector: pin strips; pin header; male; data; PIN: 4; THT; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
825457-2
TME Symbol:
825457-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
4
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x2
Contact plating
gold flash
Lead length
3.2mm
Length of metal part
6.7mm
Gross weight10 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825457-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 800 pcs - 0.73 USDGross price for quantities from 800 pcs - 0.88 USD
Net price for quantities from 1600 pcs - 0.71 USDGross price for quantities from 1600 pcs - 0.85 USD