+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-0100.0

Button holder; 22mm; 84; Ø22.5mm; IP67; Face dim: Ø25mm; Body: black


Manufacturer: EAO

Manufacturer part number:
84-0100.0
TME Symbol:
84-0100.0

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Face dimensions
Ø25mm
Body colour
black
Body material
plastic
Operating temperature
-25...70°C
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-0100.0
6 in TME stock
Net price for quantities from 1 pcs - 10.88 EURGross price for quantities from 1 pcs - 13.05 EUR
Net price for quantities from 25 pcs - 8.00 EURGross price for quantities from 25 pcs - 9.60 EUR
Net price for quantities from 50 pcs - 7.57 EURGross price for quantities from 50 pcs - 9.07 EUR
Net price for quantities from 100 pcs - 7.11 EURGross price for quantities from 100 pcs - 8.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.