+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84132110N

Relay: solid state; Ucntrl: 4÷32VDC; 8A; 24÷280VAC; GNZ; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
84132110N
TME Symbol:
84132110N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
8A
Switched voltage
24...280V AC
Manufacturer series
GNZ
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight40 g
Certificates
EAN code3593150049977
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84132110N
0 in TME stock
Net price for quantities from 1 pcs - 42.56 EURGross price for quantities from 1 pcs - 51.07 EUR
Net price for quantities from 5 pcs - 39.90 EURGross price for quantities from 5 pcs - 47.88 EUR
Net price for quantities from 10 pcs - 37.25 EURGross price for quantities from 10 pcs - 44.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.